48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86094328613745E1LF

DigiKey Part Number
86094328613745E1LF-ND
Manufacturer
Manufacturer Product Number
86094328613745E1LF
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
86094328613745E1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C/2 (1/2 C)
Manufacturer
Amphenol ICC (FCI)
Level, Class
3
Series
Mounting Type
Through Hole
Packaging
Tray
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
48
Current Rating (Amps)
1.5A
Number of Positions Loaded
32
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tray
QuantityUnit PriceExt Price
352₩5,362.04830₩1,887,441
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.