Direct

77313-401-32 | |
|---|---|
DigiKey Part Number | 77313-401-32-ND |
Manufacturer | |
Manufacturer Product Number | 77313-401-32 |
Description | CONN HEADER VERT 32POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.095" (2.41mm) |
Packaging Bulk | Overall Contact Length 0.425" (10.80mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77313-401-32LF | Amphenol CS (FCI) | 293 | 77313-401-32LF-ND | ₩2,140.00000 | Direct |
| PBC16DAAN | Sullins Connector Solutions | 1,548 | S2011E-16-ND | ₩3,180.00000 | Similar |
| PBC16DABN | Sullins Connector Solutions | 0 | S2021E-16-ND | ₩3,547.00000 | Similar |
| PBC16DACN | Sullins Connector Solutions | 301 | S2031E-16-ND | ₩4,617.00000 | Similar |
| PBC16DADN | Sullins Connector Solutions | 0 | S2041E-16-ND | ₩4,846.00000 | Similar |


















