Direct

76383-403 | |
|---|---|
DigiKey Part Number | 76383-403-ND |
Manufacturer | |
Manufacturer Product Number | 76383-403 |
Description | CONN HEADER R/A 6POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 76383-403 Models |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.197" (5.00mm) |
Packaging Bulk | Contact Length - Post 0.154" (3.91mm) |
Part Status Obsolete | Insulation Height 0.307" (7.80mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 2 Wall | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76383-403LF | Amphenol CS (FCI) | 103 | 609-1382-ND | ₩1,651.00000 | Direct |
