Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


75844-118-16LF | |
|---|---|
DigiKey Part Number | 75844-118-16LF-ND |
Manufacturer | |
Manufacturer Product Number | 75844-118-16LF |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75844-118-16LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.225" (5.72mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.445" (11.30mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 110V |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450-10-216-00-001000 | Mill-Max Manufacturing Corp. | 30 | 450-10-216-00-001000-ND | ₩33,649.00000 | Similar |
| TD-108-G-A | Samtec Inc. | 422 | SAM1113-08-ND | ₩10,640.00000 | Similar |
| TD-108-G-G-1 | Samtec Inc. | 0 | 612-TD-108-G-G-1-ND | ₩10,197.00000 | Similar |
| TD-108-T-A | Samtec Inc. | 0 | SAM1114-08-ND | ₩5,657.00000 | Similar |
| TSW-108-07-G-D | Samtec Inc. | 341 | SAM1028-08-ND | ₩4,174.00000 | Similar |










