Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

75844-101-22LF | |
|---|---|
DigiKey Part Number | 75844-101-22LF-ND |
Manufacturer | |
Manufacturer Product Number | 75844-101-22LF |
Description | CONN HEADER VERT 22POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75844-101-22LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.225" (5.72mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bag | Overall Contact Length 0.425" (10.80mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 110V |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450-10-222-00-001101 | Preci-Dip | 0 | 450-10-222-00-001101-ND | ₩7,466.12500 | Similar |
| 450-10-222-00-013101 | Preci-Dip | 0 | 450-10-222-00-013101-ND | ₩7,242.90000 | Similar |
| 450-80-222-00-001101 | Preci-Dip | 0 | 450-80-222-00-001101-ND | ₩3,357.32000 | Similar |
| 450-80-222-00-006101 | Preci-Dip | 0 | 450-80-222-00-006101-ND | ₩3,251.60400 | Similar |
| 450-80-222-00-013101 | Preci-Dip | 0 | 450-80-222-00-013101-ND | ₩3,486.35758 | Similar |







