Direct
Similar
Similar
Similar
Similar
Similar

71980-120 | |
|---|---|
DigiKey Part Number | 71980-120-ND |
Manufacturer | |
Manufacturer Product Number | 71980-120 |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Tube | Insulation Height 0.685" (17.40mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71980-120LF | Amphenol CS (FCI) | 0 | 71980-120LF-ND | ₩3,169.42841 | Direct |
| 102321-4 | TE Connectivity AMP Connectors | 63 | AHL20A-ND | ₩9,708.00000 | Similar |
| 2-5102321-4 | TE Connectivity AMP Connectors | 0 | 2-5102321-4-ND | ₩7,068.68287 | Similar |
| 2-5499206-4 | TE Connectivity AMP Connectors | 24 | A104993-ND | ₩11,802.00000 | Similar |
| 499206-4 | TE Connectivity AMP Connectors | 382 | AHK20A-ND | ₩10,319.00000 | Similar |







