
71240-240CALF | |
|---|---|
DigiKey Part Number | 71240-240CALF-ND |
Manufacturer | |
Manufacturer Product Number | 71240-240CALF |
Description | CONN PCMCIA CARD R/A SMD |
Customer Reference | |
Detailed Description | 136 Position Card Connector PCMCIA - CardBus, Type I, II, III Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 71240-240CALF Models |
Category | Ejector Side Right |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Features Card Guides |
Packaging Tray | Height Above Board 0.626" (15.90mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type PCMCIA - CardBus, Type I, II, III | Contact Finish Gold |
Number of Positions 136 | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Stacked Connector and Ejector | Base Product Number |
Insertion, Removal Method Push In, Push Out |