68417-411HLF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 1,000
Unit Price: ₩1,352.40000
Datasheet
Image for 68417-411HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68417-411HLF

DigiKey Part Number
68417-411HLF-ND
Manufacturer
Manufacturer Product Number
68417-411HLF
Description
CONN HEADER R/A 11POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 11 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bag
Contact Length - Post
0.120" (3.05mm)
Part Status
Obsolete
Insulation Height
0.095" (2.41mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68015-111HLFWEC1,0002266-68015-111HLF-ND₩1,352.40000Direct
Obsolete
This product is no longer manufactured. View Substitutes