68417-408HLF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 2,823
Unit Price: ₩1,299.00000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₩2,065.71000
Datasheet
Image for 68417-408HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68417-408HLF

DigiKey Part Number
68417-408HLF-ND
Manufacturer
Manufacturer Product Number
68417-408HLF
Description
CONN HEADER R/A 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bag
Contact Length - Post
0.120" (3.05mm)
Part Status
Obsolete
Insulation Height
0.095" (2.41mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68016-108HLFAmphenol CS (FCI)2,823609-3314-ND₩1,299.00000Direct
PEC08SBGNSullins Connector Solutions0PEC08SBGN-ND₩2,065.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes