Image for 67516-506LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67516-506LF

DigiKey Part Number
67516-506LF-ND
Manufacturer
Manufacturer Product Number
67516-506LF
Description
CONN CIC RCPT 6POS 2.54MM
Customer Reference
Detailed Description
6 Position CIC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Nickel Alloy
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Tin
Series
Housing Material
Thermoplastic
Packaging
Tray
Voltage Rating
500V
Part Status
Obsolete
Operating Temperature
-65°C ~ 105°C
Flat Flex Type
CIC
Material Flammability Rating
UL94 V-0
Mounting Type
Free Hanging (In-Line)
Current Rating (Amps)
2A
Connector/Contact Type
Receptacle
Contact Finish Thickness
100.0µin (2.54µm)
Number of Positions
6
Housing Color
Blue
Pitch
0.100" (2.54mm)
Mating Cycles
100
Termination
IDC
Base Product Number
FFC, FCB Thickness
0.33mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.