
61126-050CAHLF | |
|---|---|
DigiKey Part Number | 61126-050CAHLF-ND |
Manufacturer | |
Manufacturer Product Number | 61126-050CAHLF |
Description | CONN PCMCIA CARD R/A PCB |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61126-050CAHLF Models |
Category | Ejector Side Right |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Features Card Guides |
Packaging Tray | Height Above Board 0.425" (10.80mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type PCMCIA | Contact Finish Gold |
Number of Positions 68 | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Connector and Ejector | Base Product Number |
Insertion, Removal Method Push In, Push Out |