
59202-F34-25-114 | |
|---|---|
DigiKey Part Number | 59202-F34-25-114-ND |
Manufacturer | |
Manufacturer Product Number | 59202-F34-25-114 |
Description | CONN HDR 50P 0.079" STACK SMD |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.547" (13.894mm) |
Manufacturer Amphenol ICC (FCI) | Length - Post (Mating) 0.098" (2.500mm) |
Series | Length - Stack Height 0.449" (11.400mm) |
Packaging Bag | Mounting Type Surface Mount |
Part Status Obsolete | Termination Solder |
Number of Positions 50 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 8.00µin (0.203µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |