51710-003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₩13,039.96970
Datasheet
Image for 51710-003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51710-003

DigiKey Part Number
51710-003-ND
Manufacturer
Manufacturer Product Number
51710-003
Description
VER HDR POWERBLADE
Customer Reference
Detailed Description
40 Connector Header, Male Pins and Blades Through Hole Black Blade Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Contact Layout, Typical
32 Signal, 8 Power
Packaging
Tray
Features
Board Lock, Mating Guide
Part Status
Obsolete
Contact Finish
Gold or Gold, GXT™
Connector Type
Header, Male Pins and Blades
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
40
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
51700-10403204CALFAmphenol CS (FCI)051700-10403204CALF-ND₩13,039.96970Similar
Obsolete
This product is no longer manufactured. View Substitutes