
50015-1300A | |
|---|---|
DigiKey Part Number | 50015-1300A-ND |
Manufacturer | |
Manufacturer Product Number | 50015-1300A |
Description | CONN HEADER HD 300POS PCB |
Customer Reference | |
Detailed Description | 300 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol ICC (FCI) | Number of Columns 75 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Features Mating Guide |
Connector Usage Daughtercard | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Black |
Number of Positions 300 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |