50015-1160D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 8
Unit Price: ₩113,116.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 17
Unit Price: ₩102,307.00000
Datasheet
Image for 50015-1160D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50015-1160D

DigiKey Part Number
50015-1160D-ND
Manufacturer
Manufacturer Product Number
50015-1160D
Description
CONN HEADER HD 160POS PCB
Customer Reference
Detailed Description
160 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
Amphenol ICC (FCI)
Number of Columns
40
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Obsolete
Features
Mating Guide
Connector Usage
Daughtercard
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
High Density (HDC, HDI, HPC)
Color
Black
Number of Positions
160
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
532448-5TE Connectivity AMP Connectors8532448-5-ND₩113,116.00000Similar
5532436-5TE Connectivity AMP Connectors175532436-5-ND₩102,307.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes