
50000-5096ELF | |
|---|---|
DigiKey Part Number | 50000-5096ELF-ND |
Manufacturer | |
Manufacturer Product Number | 50000-5096ELF |
Description | CONN RCPT HD 96POS PCB |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets Through Hole, Right Angle Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol ICC (FCI) | Number of Columns 32 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Features Mating Guide |
Connector Type Receptacle, Female Sockets | Contact Finish Gold or Gold, GXT™ |
Connector Style High Density (HDC, HDI, HPC) | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 96 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Base Product Number |