Socket Contact Gold 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22-26 AWG Crimp
47745-002LF
47745-002LF

47745-002LF

DigiKey Part Number
609-5591-ND
Manufacturer
Manufacturer Product Number
47745-002LF
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
47745-002LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩887.00000₩887
10₩755.20000₩7,552
25₩708.16000₩17,704
50₩674.20000₩33,710
100₩641.94000₩64,194
250₩601.73600₩150,434
500₩572.96400₩286,482
1,000₩545.59800₩545,598
3,000₩504.88633₩1,514,659
Manufacturers Standard Package