30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021321-00030T1LF

DigiKey Part Number
20021321-00030T1LF-ND
Manufacturer
Manufacturer Product Number
20021321-00030T1LF
Description
CONN RCPT 30POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
20021321-00030T1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.177" (4.50mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Applications
General Purpose, Industrial, Telecommunications
Number of Positions Loaded
All
Insulation Material
Plastic
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.050" (1.27mm)
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tube
QuantityUnit PriceExt Price
2,100₩2,757.64952₩5,791,064
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.