
10160298-1111011LF | |
|---|---|
DigiKey Part Number | 609-10160298-1111011LFTR-ND - Tape & Reel (TR) 609-10160298-1111011LFCT-ND - Cut Tape (CT) 609-10160298-1111011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10160298-1111011LF |
Description | BERGSTAK SECURE CONNECTOR, RIGHT |
Customer Reference | |
Detailed Description | 111 Position Connector Array, Male Pins Surface Mount, Right Angle Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10160298-1111011LF Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold or Gold, GXT™ |
Part Status Discontinued at DigiKey | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Array, Male Pins | Mated Stacking Heights 7.95mm |
Number of Positions 111 | Height Above Board 0.313" (7.95mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩13,270.00000 | ₩13,270 |
| 10 | ₩11,946.00000 | ₩119,460 |
| 25 | ₩11,254.40000 | ₩281,360 |
| 50 | ₩10,965.48000 | ₩548,274 |
| 100 | ₩10,676.99000 | ₩1,067,699 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₩9,522.69000 | ₩2,856,807 |
| 600 | ₩8,945.57000 | ₩5,367,342 |
| 900 | ₩8,368.44778 | ₩7,531,603 |
| 1,500 | ₩7,675.88067 | ₩11,513,821 |

