
10140847-3602410LF | |
|---|---|
DigiKey Part Number | 609-10140847-3602410LF-ND |
Manufacturer | |
Manufacturer Product Number | 10140847-3602410LF |
Description | SHEERPWR 3.6MM PLUG A TY |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | - | |
Base Product Number |