
10126196-102RLF | |
|---|---|
DigiKey Part Number | 609-10126196-102RLFTR-ND - Tape & Reel (TR) 609-10126196-102RLFCT-ND - Cut Tape (CT) 609-10126196-102RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10126196-102RLF |
Description | USB 2.0A TYPE RECPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Board Edge, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10126196-102RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,979.00000 | ₩1,979 |
| 10 | ₩1,684.70000 | ₩16,847 |
| 25 | ₩1,578.72000 | ₩39,468 |
| 50 | ₩1,503.42000 | ₩75,171 |
| 100 | ₩1,431.54000 | ₩143,154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₩1,341.85600 | ₩335,464 |
| 500 | ₩1,277.77400 | ₩638,887 |
| 750 | ₩1,241.74800 | ₩931,311 |
| 1,250 | ₩1,197.78320 | ₩1,497,229 |
| 1,750 | ₩1,169.68857 | ₩2,046,955 |
| 2,500 | ₩1,140.62880 | ₩2,851,572 |
| 6,250 | ₩1,069.26832 | ₩6,682,927 |
| 12,500 | ₩1,018.28240 | ₩12,728,530 |

