40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™

10106813-043112LF

DigiKey Part Number
10106813-043112LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10106813-043112LF
Description
CONN SELF-MATE 40POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
10106813-043112LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold or Gold, GXT™
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
5.5mm, 6mm, 6.5mm
Number of Positions
40
Height Above Board
0.179" (4.55mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600₩3,630.17375₩5,808,278