
10081530-11107LF | |
|---|---|
DigiKey Part Number | 10081530-11107LF-ND |
Manufacturer | |
Manufacturer Product Number | 10081530-11107LF |
Description | CONN SKT RDIMM 240POS PCB |
Customer Reference | |
Detailed Description | 240 Position RDIMM DDR3 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10081530-11107LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Features Board Lock, Latches |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Card Thickness 0.050" (1.27mm) |
Connector Style RDIMM | Color Black |
Number of Positions 240 | Contact Finish Gold |
Memory Type DDR3 SDRAM | Contact Finish Thickness 15.0µin (0.38µm) |
Standards MO-269 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,425.00000 | ₩3,425 |
| 10 | ₩2,912.40000 | ₩29,124 |
| 25 | ₩2,729.20000 | ₩68,230 |