
10057542-1311FLF | |
|---|---|
DigiKey Part Number | 10057542-1311FLF-ND |
Manufacturer | |
Manufacturer Product Number | 10057542-1311FLF |
Description | CONN SMART CARD R/A PCB |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Features Board Lock |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Contact Finish Gold |
Card Type Smart Card | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Positions 10 (8 + 2) | Base Product Number |
Connector Type Connector |