Similar

10031567-402C-TRLF | |
|---|---|
DigiKey Part Number | 10031567-402C-TRLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10031567-402C-TRLF |
Description | CONN RCPT SAS VERT |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Obsolete | Contact Finish Gold, GXT™ |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SAS | Base Product Number |
Number of Positions 29 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10076579-002C-TRLF | Amphenol CS (FCI) | 1,804 | 609-3959-1-ND | ₩9,952.00000 | Similar |
