7 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G827MA07345EU

DigiKey Part Number
664-G827MA07345EU-ND
Manufacturer
Manufacturer Product Number
G827MA07345EU
Description
PCB SOCKET 2.0MM PITCH,STR SMT,1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
G827MA07345EU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.181" (4.60mm)
Connector Type
Operating Temperature
-25°C ~ 85°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Current Rating (Amps)
1.5A
Number of Positions
Voltage Rating
250VDC
Number of Positions Loaded
All
Applications
General Purpose
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tube
QuantityUnit PriceExt Price
5,040₩550.68353₩2,775,445
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.