



FS1-SF1-14E1 | |
|---|---|
DigiKey Part Number | FS1-SF1-14E1-ND |
Manufacturer | |
Manufacturer Product Number | FS1-SF1-14E1 |
Description | CONN MINI SAS CAGE SLD R/A SMD |
Customer Reference | |
Detailed Description | Position SAS, Mini Cage Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FS1-SF1-14E1 Models |
Category | Connector Type SAS, Mini |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Board Guide, EMI Shielded |
Part Status Obsolete | Base Product Number |
Connector Style Cage |