




FCE17B25AD290 | |
|---|---|
DigiKey Part Number | FCE17B25AD290-ND |
Manufacturer | |
Manufacturer Product Number | FCE17B25AD290 |
Description | CONN DSUB ADAPTER DB25F DB25M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FCE17B25AD290 Models |
Category | Features Filter |
Manufacturer Amphenol ICC (Commercial Products) | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Connector Saver | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Convert To (Adapter End) D-Sub, 25 Pin Female | Current Rating (Amps) 5 A |
Convert From (Adapter End) D-Sub, 25 Pin Male | Housing Color Black |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩75,049.00000 | ₩75,049 |
| 10 | ₩63,790.70000 | ₩637,907 |
| 40 | ₩57,849.40000 | ₩2,313,976 |
| 80 | ₩55,090.68750 | ₩4,407,255 |
| 120 | ₩53,539.08333 | ₩6,424,690 |
| 280 | ₩50,436.69643 | ₩14,122,275 |