Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160X10269XNTLSS

DigiKey Part Number
626-1956-ND
Manufacturer
Manufacturer Product Number
160X10269XNTLSS
Description
CONN HEX LOCK SCREW 4-40 SS
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
-
Length - Threaded Portion Below Head
-
Length - Below Head
0.181" (4.60mm)
Thread Size
4-40 Socket, 4-40 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩1,066.00000₩1,066
10₩898.80000₩8,988
25₩843.24000₩21,081