Image for 102A10069X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102A10069X

DigiKey Part Number
102A10069X-ND
Manufacturer
Manufacturer Product Number
102A10069X
Description
CONN DIN RCPT 21POS
Customer Reference
Detailed Description
21 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Box
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
21
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Style
-
Level, Class
3
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-1
Material - Insulation
Polycarbonate, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.