
102A10029X | |
|---|---|
DigiKey Part Number | 102A10029X-ND |
Manufacturer | |
Manufacturer Product Number | 102A10029X |
Description | CONN DIN RCPT 21POS |
Customer Reference | |
Detailed Description | 21 Position Din Connector Receptacle, Female Sockets Gold Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 21 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Style | - | |
Level, Class | 3 | |
Mounting Type | Panel Mount | |
Termination | Solder Lug | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-1 | |
Material - Insulation | Polycarbonate, Glass Filled | |
Base Product Number |