Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-5ERJ45UNNY-003 | |
|---|---|
DigiKey Part Number | 3272-MP-5ERJ45UNNY-003-ND |
Manufacturer | |
Manufacturer Product Number | MP-5ERJ45UNNY-003 |
Description | CAT 5E UTP RJ45 YELLOW 3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7775-3 | Cinch Connectivity Solutions | 0 | 116-73-7775-3-ND | ₩3,548.50000 | Parametric Equivalent |
| 73-7795-3 | Cinch Connectivity Solutions | 0 | 116-73-7795-3-ND | ₩3,639.15500 | Parametric Equivalent |
| BC-5UY003F | Stewart Connector | 0 | 380-BC-5UY003F-ND | ₩4,030.46944 | Parametric Equivalent |
| N001-003-YW | Eaton Tripp Lite | 41 | N001-003-YW-ND | ₩4,969.00000 | Parametric Equivalent |
| N002-003-YW | Eaton Tripp Lite | 64 | TL536-ND | ₩4,495.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,818.00000 | ₩6,818 |




