
MLV-005D-E1BS-N | |
|---|---|
DigiKey Part Number | 442-1138-ND |
Manufacturer | |
Manufacturer Product Number | MLV-005D-E1BS-N |
Description | SENSOR 5PSID 0.09" .025V 4SIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.09" (2.24mm) Tube, Dual 0 mV ~ 25 mV (5V) 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 12V |
Manufacturer Amphenol All Sensors Corporation | Port Size Male - 0.09" (2.24mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±10PSI (±68.95kPa) |
Pressure Type Differential | Operating Temperature -25°C ~ 85°C |
Operating Pressure ±5PSI (±34.47kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-SIP, Dual Ports, Same Side |
Output 0 mV ~ 25 mV (5V) | Supplier Device Package 4-SIP |
Accuracy ±0.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩72,599.70000 | ₩725,997 |