
BLCR-L05D-D4 | |
|---|---|
DigiKey Part Number | 442-1194-ND |
Manufacturer | |
Manufacturer Product Number | BLCR-L05D-D4 |
Description | SENSOR 0.18PSID 0.12" .024V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.18PSI (±1.25kPa) Differential Male - 0.12" (3mm) Tube, Dual 0 mV ~ 24 mV 16-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Amphenol All Sensors Corporation | Voltage - Supply 1.8V ~ 3.3V |
Series | Port Size Male - 0.12" (3mm) Tube, Dual |
Packaging Tube | Port Style Barbed |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 7.25PSI (50kPa) |
Pressure Type Differential | Operating Temperature -25°C ~ 85°C |
Operating Pressure ±0.18PSI (±1.25kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 16-SOIC Module, Dual Top Ports |
Output 0 mV ~ 24 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩58,629.00000 | ₩58,629 |
| 5 | ₩53,865.80000 | ₩269,329 |
| 10 | ₩52,093.90000 | ₩520,939 |
| 25 | ₩49,974.64000 | ₩1,249,366 |
| 50 | ₩48,524.72000 | ₩2,426,236 |
| 100 | ₩47,193.90000 | ₩4,719,390 |