
D38999/20MC98SN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20MC98SN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MC98SN(LC) |
Description | WALL MOUNT RECEPTACLE HOUSING LE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Packaging Bag | Fastening Type Threaded |
Part Status Active | Orientation N (Normal) |
Connector Type Receptacle Housing | Primary Material Composite |
Type For Female Sockets | Shell Material Composite |
Number of Positions 10 | Shell Finish Electroless Nickel |
Grade Military | Housing Color Silver |
Qualification MIL-DTL-38999 Series III | Ingress Protection Environment Resistant |
Shell Size - Insert 13-98 | Shielding Shielded |
Shell Size, MIL C | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩187,003.00000 | ₩187,003 |
| 10 | ₩158,966.20000 | ₩1,589,662 |
| 25 | ₩149,022.52000 | ₩3,725,563 |
| 50 | ₩141,918.50000 | ₩7,095,925 |
| 100 | ₩135,757.44000 | ₩13,575,744 |