
CL90555FS52413S | |
|---|---|
DigiKey Part Number | 1178-CL90555FS52413S-ND |
Manufacturer | |
Manufacturer Product Number | CL90555FS52413S |
Description | CONN RCPT FMALE 8POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 8 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation 4 |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish AP-93 |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 8 (Power) | Ingress Protection Environment Resistant |
Qualification MIL-DTL-22992 | Shielding |
Shell Size - Insert 52-13 | Current Rating (Amps) 200A |
Mounting Type Panel Mount | Voltage Rating 120, 208VAC |
Mounting Feature Flange | Applications Industrial |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,036,912.00000 | ₩2,036,912 |