8 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL90555DT52413S

DigiKey Part Number
1178-CL90555DT52413S-ND
Manufacturer
Manufacturer Product Number
CL90555DT52413S
Description
CONN RCPT FMALE 8POS GOLD CRIMP
Customer Reference
Detailed Description
8 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
4
Series
Primary Material
Metal
Packaging
Bag
Shell Material
Aluminum
Part Status
Active
Shell Finish
Durmalon™
Connector Type
Contact Finish - Mating
Gold
Number of Positions
8 (Power)
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-22992
Shielding
Shell Size - Insert
52-13
Current Rating (Amps)
200A
Mounting Type
Panel Mount
Voltage Rating
120, 208VAC
Mounting Feature
Flange
Applications
Industrial
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩1,948,349.00000₩1,948,349
Manufacturers Standard Package