Ceramic PTC Resettable Fuse 120V Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 120V Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

YS5918PTO

DigiKey Part Number
235-1264-ND
Manufacturer
Manufacturer Product Number
YS5918PTO
Description
PTC RESET FUSE 120V RADIAL DISC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 120V Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
120V
Resistance - 25°C (Typ)
25 Ohms
Operating Temperature
10°C ~ 55°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.600" Dia x 0.220" T (15.24mm x 5.59mm)
Height - Seated (Max)
0.600" (15.24mm)
Thickness (Max)
-
Lead Spacing
0.330" (8.38mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩4,324.00000₩4,324
5₩3,848.60000₩19,243
10₩3,672.60000₩36,726
25₩3,465.00000₩86,625
50₩3,322.32000₩166,116
100₩3,191.97000₩319,197
500₩2,929.69600₩1,464,848
1,000₩2,832.04400₩2,832,044
5,000₩2,635.37960₩13,176,898
Manufacturers Standard Package