Ceramic PTC Resettable Fuse 75V Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 75V Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

YS5677

DigiKey Part Number
235-1246-ND
Manufacturer
Manufacturer Product Number
YS5677
Description
PTC RESET FUSE 75V RADIAL DISC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 75V Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
-
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
75V
Resistance - 25°C (Typ)
10 Ohms
Operating Temperature
-
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.570" Dia x 0.160" T (14.48mm x 4.06mm)
Height - Seated (Max)
0.570" (14.48mm)
Thickness (Max)
-
Lead Spacing
0.328" (8.33mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
2,000₩7,072.13200₩14,144,264