
T8200-E-D-5P-R | |
|---|---|
DigiKey Part Number | 45-T8200-E-D-5P-R-ND |
Manufacturer | |
Manufacturer Product Number | T8200-E-D-5P-R |
Description | SENSOR MULT CO2/HUMIDITY/TEMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CO2, Humidity, Temperature Sensor Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | CO2, Humidity, Temperature | |
Output Type | Analog | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩516,231.00000 | ₩516,231 |
| 5 | ₩485,009.60000 | ₩2,425,048 |
| 10 | ₩473,363.20000 | ₩4,733,632 |
| 25 | ₩459,420.08000 | ₩11,485,502 |