
T8100-GN-5V | |
|---|---|
DigiKey Part Number | 45-T8100-GN-5V-ND |
Manufacturer | |
Manufacturer Product Number | T8100-GN-5V |
Description | SENSOR MULT CO2/HUMIDITY/TEMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CO2, Humidity, Temperature Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | CO2, Humidity, Temperature | |
Output Type | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩439,882.00000 | ₩439,882 |
| 5 | ₩412,696.60000 | ₩2,063,483 |
| 10 | ₩402,559.00000 | ₩4,025,590 |
| 25 | ₩390,420.68000 | ₩9,760,517 |