
NB0805SB104JR | |
|---|---|
DigiKey Part Number | NB0805SB104JR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB0805SB104JR |
Description | THERM NTC 100KOHM 3977K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | B25/85 3977K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Resistance in Ohms @ 25°C 100k | Base Product Number |
Resistance Tolerance ±5% |