
AZ2501P1-1C-12D | |
|---|---|
DigiKey Part Number | 3385-AZ2501P1-1C-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZ2501P1-1C-12D |
Description | RELAY GEN PURPOSE SPDT 50A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VDC |
Packaging Box | Operate Time 15 ms |
Part Status Active | Release Time 15 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Approval Agency CUR, UL |
Contact Rating (Current) 50 A | Relay Type |
Switching Voltage 440VAC - Max | Coil Resistance 96 Ohms |
Load - Max Switching 13850VA | Base Product Number |
Coil Current 125 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₩14,013.24750 | ₩5,605,299 |