
AZ2501P1-1A-6D | |
|---|---|
DigiKey Part Number | 3385-AZ2501P1-1A-6D-ND |
Manufacturer | |
Manufacturer Product Number | AZ2501P1-1A-6D |
Description | RELAY GEN PURPOSE SPST 50A 6V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 4.8 VDC |
Packaging Box | Operate Time 15 ms |
Part Status Active | Release Time 15 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Approval Agency CUR, UL |
Contact Rating (Current) 50 A | Relay Type |
Switching Voltage 440VAC - Max | Coil Resistance 24 Ohms |
Load - Max Switching 13850VA | Base Product Number |
Coil Current 250 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₩10,518.71750 | ₩4,207,487 |