
AZ2501P1-1A-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ2501P1-1A-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2501P1-1A-12DE |
Description | RELAY GEN PURPOSE SPST 50A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 9.6 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 50 A | Approval Agency CUR, UL |
Switching Voltage 440VAC - Max | Relay Type |
Load - Max Switching 13850VA | Coil Resistance 96 Ohms |
Coil Current 125 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₩11,683.32000 | ₩4,673,328 |