
XCAU20P-L1FFVB676I | |
---|---|
DigiKey Part Number | 122-XCAU20P-L1FFVB676I-ND |
Manufacturer | |
Manufacturer Product Number | XCAU20P-L1FFVB676I |
Description | IC FPGA ARTIX UP LP 676FCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 228 7340032 238437 676-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 13625 | |
Number of Logic Elements/Cells | 238437 | |
Total RAM Bits | 7340032 | |
Number of I/O | 228 | |
Voltage - Supply | 0.698V ~ 0.742V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 676-FCBGA (27x27) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩615,141.00000 | ₩615,141 |