
HW-AFX-FF1738-500-G | |
|---|---|
DigiKey Part Number | HW-AFX-FF1738-500-G-ND |
Manufacturer | |
Manufacturer Product Number | HW-AFX-FF1738-500-G |
Description | BOARD DEV VIRTEX 5 FF1738 |
Customer Reference | |
Detailed Description | Virtex-5 Virtex®-5 FPGA Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | - | |
Contents | Board(s) | |
Utilized IC / Part | Virtex-5 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number | - |
