Parametric Equivalent

AXV200-E | |
|---|---|
DigiKey Part Number | 2040-AXV200-E-ND |
Manufacturer | |
Manufacturer Product Number | AXV200-E |
Description | DC CONTACTOR, 350A, 48VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer Altran Magnetics, LLC | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 40 VDC |
Packaging Box | Must Release Voltage 4 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type Chassis Mount | Release Time 12 ms |
Coil Voltage 48VDC | Coil Current 42 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 2W |
Contact Rating (Current) 350 A | Coil Resistance 1.14kOhms |
Switching Voltage 1500VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXV200NC-E | Altran Magnetics, LLC | 0 | 2040-AXV200NC-E-ND | ₩183,180.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩238,416.00000 | ₩238,416 |
| 10 | ₩212,286.10000 | ₩2,122,861 |
| 25 | ₩202,688.92000 | ₩5,067,223 |
| 50 | ₩195,714.52000 | ₩9,785,726 |
