
EP4SGX70DF29C3G | |
|---|---|
DigiKey Part Number | EP4SGX70DF29C3G-ND |
Manufacturer | |
Manufacturer Product Number | EP4SGX70DF29C3G |
Description | IC FPGA 372 I/O 780FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® IV GX Field Programmable Gate Array (FPGA) IC 372 7564880 72600 780-BBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2904 | |
Number of Logic Elements/Cells | 72600 | |
Total RAM Bits | 7564880 | |
Number of I/O | 372 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-FBGA (29x29) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | ₩3,862,077.63889 | ₩139,034,795 |