Cyclone® V GX Field Programmable Gate Array (FPGA) IC 129 2862080 50000 301-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CGXFC4F6M11I7N

DigiKey Part Number
5CGXFC4F6M11I7N-ND
Manufacturer
Manufacturer Product Number
5CGXFC4F6M11I7N
Description
IC FPGA 129 I/O 301MBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® V GX Field Programmable Gate Array (FPGA) IC 129 2862080 50000 301-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
5CGXFC4F6M11I7N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
18868
Number of Logic Elements/Cells
50000
Total RAM Bits
2862080
Number of I/O
129
Voltage - Supply
1.07V ~ 1.13V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
301-MBGA (11x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tray
QuantityUnit PriceExt Price
176₩398,582.69886₩70,150,555
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.